
This 300V screw terminal block features a polyamide body and is approved to UL and CSA standards. It has a current rating of 10A and is available in a 300 package type. The block is lead-free and RoHS compliant, with a wire gauge range of 14AWG to 26AWG. It is packaged in a box and has a screw termination.
Weco 950-FL-DS/04 technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyamide |
| Package/Case | 300 |
| Color | Grey |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | Screw |
| Number of Poles | 4 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 950-FL-DS/04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
