This 26-contact circular connector features a right-angle body orientation and a termination method of solder. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 700VDC and is designed for cable mount applications.
Amphenol ACS08E28-12P(472) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACS08E28-12P(472) to view detailed technical specifications.
No datasheet is available for this part.