Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Medical
Souriau 8LT515B97PB technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13/7.5A |
Download the complete datasheet for Souriau 8LT515B97PB to view detailed technical specifications.
No datasheet is available for this part.