
LED Solista Maxi Series Beacon, Red, Flashing, Surface Mount, 9 60 V dc
Fulleon SOLM/R/W/S technical specifications.
| Height | 53mm |
| Housing Color | White |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 60V |
| Series | Solista Maxi |
| RoHS | Compliant |
Download the complete datasheet for Fulleon SOLM/R/W/S to view detailed technical specifications.
No datasheet is available for this part.
