This cable assembly features discrete wire construction with a 28AWG gauge and SKT-SKT gender. The connectors are terminated via crimp-crimp contact, and the jacket material is polyvinyl chloride. The operating temperature range is -10°C to 80°C.
Samtec SFSD-15-28-H-05.90-DR-NDX technical specifications.
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Socket Strip |
| Connector Type B | Socket Strip |
| Gender | SKT-SKT |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFSD-15-28-H-05.90-DR-NDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.