
High-performance ESD suppressor diode array for robust protection. Features a low capacitance of 3.5pF and a clamping voltage of 17V, supporting data rates up to 480Mbps. Designed for surface mount applications in a compact SOT-23 package, offering unidirectional and bidirectional protection. Operates within a voltage range of 5.25V reverse standoff voltage and 6V breakdown voltage, with a low leakage current of 150nA. Suitable for a wide operating temperature range from -40°C to 125°C.
Stmicroelectronics USBLC6-2SC6 technical specifications.
| Capacitance | 3.5pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 17V |
| Clamping Voltage-Max | 17V |
| Data Rate | 480Mbps |
| Depth | 1.75mm |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Leakage Current | 150nA |
| Length | 3.05mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 5.25V |
| Max Reverse Leakage Current | 150nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Polarity | Unidirectional, Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5.25V |
| RoHS Compliant | Yes |
| Series | USB |
| Termination | SMD/SMT |
| Width | 1.75mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics USBLC6-2SC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
