The AVX NC12MC0332M-- is a surface mount NTC thermistor with a resistance range of 1500 to 6000 ohms at 25 degrees Celsius. It has a thermal coefficient range of -4.5 to -4 and a thermal time constant range of 5 to 15 seconds. This thermistor is designed for surface mount applications and has a package size of 0805. It operates within a temperature range of -55 to 150 degrees Celsius and has an accuracy of ±3%. The resistance tolerance is ±20 to ±25% at 25 degrees Celsius.
AVX NC12MC0332M-- technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Thermal Coefficient Range | -4.5 to -4 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Package/Case | 0805 |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±20 to ±25% |
| Resistance @ 25C | 3300Ohm |
| Percentage of Resistance Tolerance @ 25C | ±20% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX NC12MC0332M-- to view detailed technical specifications.
No datasheet is available for this part.