This card edge connector features a straddle mount design with 86 positions in a 2-row configuration and a pitch of 0.156inch. It is made with a PBT insulation material and has a gold contact plating. The connector is lead free and RoHS compliant. It is suitable for operating temperatures ranging from -65°C to 125°C.
Sullins ECM43DRSN-S288 technical specifications.
| Card Thickness | 0.062inch |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ECM43DRSN-S288 to view detailed technical specifications.
No datasheet is available for this part.