The TRJC686K010RRJV is a 68uF tantalum capacitor with a rated voltage of 10VDC and a tolerance of 10%. It has a maximum operating temperature range of -55 to 125 degrees Celsius. The capacitor is constructed with a standard ESR type and has a leakage current of 5.1. It is available in a 6032-28 package with an inward L termination style and is suitable for surface mount applications.
AVX TRJC686K010RRJV technical specifications.
| Capacitance | 68uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.49Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 5.1uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX TRJC686K010RRJV to view detailed technical specifications.
No datasheet is available for this part.