Search Results for "vca3 b1a 106m250 Microchip"
Filters
OR-2200-200-H
SMC
O-ring (VCA3*)
Datasheet
Volume Production
VCA3-203-34M368
Vectron
HCMOS/TTL Output Clock Oscillator, 34.368MHz Nom, DIP-4
Datasheet
Transferred
Max Operating Temperature:
85
Min Operating Temperature:
-40
Supply Voltage-Nom:
3.3
Supply Voltage-Min:
2.97
ST-VCA3
Radio Design Labs
VOLTAGE CONTROLLED AMPLIFIER
Datasheet
Not Recommended for New Design
Height:
2inch
Length:
4inch
Weight:
0.1lb
Width:
2inch