Search Results for "vrb2405ymd 15wr3 mornsun guangzhou science HPC Technology"
Filters
VRB2405YMD-6WR3
Mornsun
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, PACKAGE-5/4
Datasheet
,
Active
Max Operating Temperature:
71
Number of Terminals:
4
Min Operating Temperature:
-40
Terminal Position:
DUAL
VRB2405YMD-6WR2
Mornsun
Analog Circuit
Datasheet
, DIP4/18,.8
Contact Manufacturer
Max Operating Temperature:
85
Number of Terminals:
4
Min Operating Temperature:
-40
Temperature Grade:
INDUSTRIAL