Ebm-Papst W2D300-CP02-48 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 300mm |
| Length | 300mm |
| Max Operating Temperature | 113°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 340W |
| Packaging | Bulk |
| Ratings | IP44 |
| Series | W2D300 |
| Size | 300mm |
| Termination | Wire Leads |
| Width | 104.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2D300-CP02-48 to view detailed technical specifications.
No datasheet is available for this part.