The W2G115-AD15-01 is a flange mount axial fan with an airflow of 118CFM and a maximum power dissipation of 4.5W. It operates at a supply voltage of 12V and has a noise level of 44dBA. The fan is constructed from aluminium and has a package quantity of 10 units per package. It is available in a bulk packaging configuration and is not radiation hardened.
Ebm-Papst W2G115-AD15-01 technical specifications.
| Airflow | 118CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 127mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 127mm |
| Material | Aluminium |
| Max Power Dissipation | 4.5W |
| Mount | Flanges |
| Noise | 44dBA |
| Noise Level | 44 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 4.5W |
| Radiation Hardening | No |
| Series | W2G115 |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 1.3lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2G115-AD15-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.