Wd Black Wd3200Bekt - Hard Drive - 320 Gb - Internal - 2.5" - Sata-300 - 7200 Rpm - Buffer: 16 Mb
Western Digital WD3200BEKT technical specifications.
| Package/Case | 300 |
| Height | 9.5mm |
| Interface | SATA |
| Mount | Desktop |
| RPM | 7200RPM |
| RoHS | Compliant |
Download the complete datasheet for Western Digital WD3200BEKT to view detailed technical specifications.
No datasheet is available for this part.