Hard Drive Format: 2.5" Interface: SATA 3 Gb/s RPM: 5400 Capacity: 320 GB
Western Digital WD3200BUCT technical specifications.
| Height | 9.5mm |
| Interface | SATA |
| RPM | 5400RPM |
| RoHS | Compliant |
Download the complete datasheet for Western Digital WD3200BUCT to view detailed technical specifications.
No datasheet is available for this part.