
WD Red Plus NAS Hard Drive WD40EFRX - Hard drive - 4 TB - internal - 3.5" - SATA 6Gb/s - buffer: 64 MB - for My Cloud EX2; EX4
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Western Digital WD40EFRX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Western Digital WD40EFRX technical specifications.
| Height | 26mm |
| Depth | 147 mm |
| Weight | 680 g |
| Width | 101.6 mm |
| Interface | SATA |
| Hard Drive Capacity | 4TB |
| Hard Drive Type | Internal hard drive |
| Max Operating Temperature | 65 °C |
| Min Operating Temperature | 0 °C |
| Shock Tolerance | 65 g @ 2ms (operating) / 250 g @ 2ms (non-operating) |
| Sound Emission | 25 dBA |
| Buffer Size | 64 MB |
| RoHS | Compliant |
Download the complete datasheet for Western Digital WD40EFRX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.