The GTS030A28-16SW-B30 is a 20-contact circular connector with a SKT contact gender and a straight body orientation. It features a flange mount termination method and a maximum operating temperature of 125 degrees Celsius. The connector is designed for use in applications where a high voltage rating is required, with a maximum voltage rating of 700VDC and 500VAC. It has a minimum operating temperature of -55 degrees Celsius and is suitable for use in a variety of environments.
Amphenol GTS030A28-16SW-B30 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 20 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTS030A28-16SW-B30 to view detailed technical specifications.
No datasheet is available for this part.