Xfmrs XFCDH115-331K technical specifications.
| Type | Power |
| Inductance | 330uH |
| Tolerance | 10% |
| Maximum DC Current | 0.53A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XFCDH115-331K to view detailed technical specifications.
No datasheet is available for this part.