Xfmrs XFCDH53-100M technical specifications.
| Type | Power |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.23A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFCDH53-100M to view detailed technical specifications.
No datasheet is available for this part.