Conn Circular PIN 14 POS Solder RA Cable Mount 14 Terminal 1 Port
Amphenol GTSL08R20-27PY-025-116 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTSL08R20-27PY-025-116 to view detailed technical specifications.
No datasheet is available for this part.