Y175950K0000C0L

Y175950K0000C0L

Vishay Precision Group
Description:

Res Metal Foil 50K Ohm 0.25% 2.5W ±0.2ppm/°C Conformal Coated AXL Bulk

Country of Origin: Israel
Introduction date:Jun 8, 2010

Updated: 04-MAR-2025

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS No
RoHS Version2011/65/EU, 2015/863
EAR99
Automotive No
Supplier Cage Code658E7
8533210090
Schedule B8533210090
PPAP No
AEC Qualified No
Category Path
Passive > Resistors > Fixed Resistors > Resistor Fixed Single-Through Hole

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Package

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Mounting
Package Type
Package/Case
Termination Style
Product Length (mm)
Product Depth (mm)
Product Height (mm)
Product Diameter (mm)
Length Tolerance (mm)
Depth Tolerance (mm)
Height Tolerance (mm)
Diameter Tolerance (mm)
Maximum Product Length (mm)
Maximum Product Depth (mm)
Maximum Product Height (mm)
Terminal Pitch (mm)
Product Weight (g)
Number of Terminals

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Reflow Temp. Source
Wave Temp. Source
Lead Finish(Plating)
Terminal Base Material
Shelf Life Period
Shelf Life Condition
Under Plating Porosity Free
Number of Wave Cycles

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.