Omron ZEN-ME01 technical specifications.
| Package/Case | Module |
| Display Type | LCD |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | ZEN V2 |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Omron ZEN-ME01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
