Search Results for "zhb55w 05 Nicomatic"
Filters
ZUB55W-05
Nicomatic
Blue Chip LED, 468nm, 25mA, 4.3V, SMD, 140°
Datasheet
Surface Mount
Active
Pin Count:
2
PCB:
2
Package Length (mm):
3.2
Package Width (mm):
1.5