The ZW-13-13-T-D-485-150 is a board stacker connector with 26 HDR contacts, a 2.54mm terminal pitch, and 2 rows. It features solder termination and a straight body orientation. This connector is rated for operation between -55°C and 105°C and has a maximum current rating of 3A per contact. It is designed for through-hole mounting and has a height of 27.43mm and a mating length of 15.12mm.
Samtec ZW-13-13-T-D-485-150 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 26 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 27.43mm |
| Mating Length | 15.12mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-13-13-T-D-485-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.