Omron ZW-S40 2M technical specifications.
| Type | Fiber Optic |
| Maximum Sensing Distance | 0.04m |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron ZW-S40 2M to view detailed technical specifications.
No datasheet is available for this part.