Search Results for "zx2 lda11 4 Omron"
Filters
ZX-LDA11-N
Omron
Photoelectric Sensor Fiber Optic NPN Open Collector
Datasheet
Active
Type:
Fiber Optic
Output Type:
NPN Open Collector
Shock Rating:
30
G
Max Operating Supply Voltage:
24VDC
ZX-LDA11-012M
Omron
ZX AMP THROUGH BEAM NPN OUTPUT
Datasheet
Unknown
Amplifier Type:
STANDARD
Max Operating Temperature:
50°C
Min Operating Temperature:
0°C
Mount:
Cable