Checking distributor stock and pricing after the page loads.
Omron ZX-LDA11-012M technical specifications.
| Amplifier Type | STANDARD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |