This 0201 ceramic chip capacitor from Passive Plus features a capacitance of 20pF, a voltage rating of 25VDC, and a tolerance of 1%. It is constructed with a C0G dielectric and has a negative capacitance tolerance of -1%. The capacitor is designed for surface mount applications and has a maximum operating temperature of 175°C. It is suitable for microwave applications and has a height of 0.3mm.
Passive Plus 0201N200FW250 technical specifications.
| Capacitance | 20pF |
| Voltage | 25VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Passive Plus 0201N200FW250 to view detailed technical specifications.
No datasheet is available for this part.