This 2225 ceramic chip capacitor from Passive Plus features a capacitance of 390pF and a DC rated voltage of 1500VDC. It has a tolerance of 5% and a dielectric of C0G. The capacitor is constructed with a flat construction and has a ceramic chip case style. It can be used in microwave applications and is suitable for surface mount mounting. The operating temperature range is from -55°C to 125°C.
Passive Plus 2225C391JP152X technical specifications.
| Capacitance | 390pF |
| Voltage | 1500VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 1500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 4.19(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Passive Plus 2225C391JP152X to view detailed technical specifications.
No datasheet is available for this part.