PIN - PIN DIODE LIMITER ; 6.0 - 18.0 GHz; PIN - PIN DIODE LIMITER; SMA MALE INPUT / SMA FEMALE OUTPUT; FREQUENCY RANGE: 6.0 - 18.0 GHz
Pasternack Enterprises PE8024 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -55 |
| Adjustability | FIXED |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pasternack Enterprises PE8024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.