Conn Type N-SMA Adapter PL/RCP 0Hz to 18GHz 50Ohm ST Gold
Pasternack Enterprises PE9430 technical specifications.
| Type | Type N-SMA Adapter |
| Gender | PL/RCP |
| Body Orientation | Straight |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pasternack Enterprises PE9430 to view detailed technical specifications.
No datasheet is available for this part.