
PE3FCA is Pasternack’s series of fiber optic patch cable assemblies covering multimode OM1/OM3/OM4 and single‑mode OS2 with LC, SC, ST, and FC UPC connector options. The series offers simplex and duplex cords, plus multi‑fiber breakout variants, with LSZH or PE jackets and OFNR/OFNP options. Typical optical performance is ≤0.3 dB insertion loss with ≥30 dB return loss for multimode and ≥50 dB for OS2. Standard lengths range from 1 m to 10 m, with a −20 to +70°C operating range and 2.0 mm OD on patch cords (6.2 mm on select distribution cables).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pasternack PE3FCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product type | Fiber optic patch cable assembly |
| Supported fiber classes | OM1 (62.5/125 µm), OM3 (50/125 µm), OM4 (50/125 µm), OS2 (9/125 µm) |
| Connector options | LC/UPC, SC/UPC, ST/UPC, FC/UPC (varies by variant) |
| Configuration | Simplex and duplex patch cords; multi‑fiber breakout variants available |
| Jacket options | LSZH, PE; OFNR/OFNP rated on select variants |
| Insertion loss (max) | ≤0.3dB |
| Return loss (min, multimode) | ≥30dB |
| Return loss (min, single‑mode OS2) | ≥50dB |
| Operating temperature | -20 to +70°C |
| Storage temperature | -40 to +70 (typ., distribution/breakout variants)°C |
| Cable outer diameter (patch cord) | 2.0 (typ.)mm |
| Cable outer diameter (distribution cable) | 6.2 (select multi‑fiber variants)mm |
| Minimum bend radius (patch cord) | 40 (typ.)mm |
| Standard lengths | 1 to 10 (custom lengths available)m |
| Color coding | Orange (OM1), Aqua (OM3/OM4), Yellow (OS2) depending on variant |
| Crush resistance (short/long term, patch cord) | 200 / 50 (typ.)N/100 mm |
| Crush resistance (short/long term, distribution cable) | 1000 / 300 (select multi‑fiber variants)N/100 mm |
| Polish type | UPC |
| Ingress protection | Non‑rated (typ.) |
Download the complete datasheet for Pasternack PE3FCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.