Sign in to ask questions about the Patco 3201P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Patco 3201P technical specifications.
| Lead Free | Contains Lead |
| Max Charge Current | 2A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Number of Cells | 1 |
| Series | InteliTender 150 |
| Weight | 1200g |
| RoHS | Not Compliant |
Download the complete datasheet for Patco 3201P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
