Patco 3202-750 technical specifications.
| Lead Free | Contains Lead |
| Max Charge Current | 800mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Number of Cells | 1 |
| Series | InteliTender 150 |
| Weight | 1200g |
| RoHS | Not Compliant |
Download the complete datasheet for Patco 3202-750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
