Sign in to ask questions about the Patco 3212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Patco 3212 technical specifications.
| Lead Free | Contains Lead |
| Max Charge Current | 1.5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Number of Cells | 1 |
| Series | InteliTender 300 |
| Weight | 1200g |
| RoHS | Not Compliant |
Download the complete datasheet for Patco 3212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
