Patlite BM-202H technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 26V |
| Series | BM |
| RoHS | Compliant |
Download the complete datasheet for Patlite BM-202H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
