Sign in to ask questions about the Patlite CLA12S-24-CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Patlite CLA12S-24-CD technical specifications.
| Color | White |
| Current Rating | 960mA |
| Forward Current | 960mA |
| Length | 47.2inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Power Dissipation | 23W |
| Ratings | IP66 |
| DC Rated Voltage | 24V |
| Weight | 660g |
| RoHS | Compliant |
Download the complete datasheet for Patlite CLA12S-24-CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
