The CLA12S-24-CN is a white LED strip from Patlite with a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. It has a current rating of 960mA and a power dissipation of 23W. The LED strip is rated for IP66 and has a length of 47.2inch. It is designed for use in harsh environments.
Patlite CLA12S-24-CN technical specifications.
| Color | White |
| Current Rating | 960mA |
| Length | 47.2inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Power Dissipation | 23W |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Weight | 660g |
| RoHS | Compliant |
No datasheet is available for this part.
