
The Patlite CLA1S-24-CD White Indicator has a current rating of 104mA and a forward current of 104mA. It can operate within a temperature range of -40°C to 60°C and has a power dissipation of 2.5W. The device is rated for IP66 and has a length of 3.9inch and a weight of 80g.
Patlite CLA1S-24-CD technical specifications.
| Color | White |
| Current Rating | 104mA |
| Forward Current | 104mA |
| Length | 3.9inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Power Dissipation | 2.5W |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Weight | 80g |
| RoHS | Compliant |
Download the complete datasheet for Patlite CLA1S-24-CD to view detailed technical specifications.
No datasheet is available for this part.