Light Bar; 100MM; Cool White (6800K), 40, 000 Hr Life; 24 VDC; CLA Series
Patlite CLA1S-24-CD-30 technical specifications.
| Mount | Cable |
| Ratings | IP66 |
| Weight | 80g |
| RoHS | Compliant |
Download the complete datasheet for Patlite CLA1S-24-CD-30 to view detailed technical specifications.
No datasheet is available for this part.