
The CLA2S-24-CD is a white LED from Patlite with a current rating of 208mA and a power dissipation of 5W. It has an operating temperature range of -40°C to 60°C and meets IP66 ratings for environmental resistance. The LED is part of the CLA series and has a length of 7.9 inches and a weight of 130 grams.
Patlite CLA2S-24-CD technical specifications.
| Color | White |
| Current Rating | 208mA |
| Forward Current | 208mA |
| Length | 7.9inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Power Dissipation | 5W |
| Ratings | IP66 |
| Series | CLA |
| Weight | 130g |
| RoHS | Compliant |
Download the complete datasheet for Patlite CLA2S-24-CD to view detailed technical specifications.
No datasheet is available for this part.