Light Bar, LED, Daylight White, 200mm, Intrinsically Safe, 24VDC
Patlite CLA2S-24-CD-30-EX technical specifications.
| Color | White |
| Mount | Cable |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Patlite CLA2S-24-CD-30-EX to view detailed technical specifications.
No datasheet is available for this part.