Patlite CLF20-24-C technical specifications.
| Color | White |
| Current Rating | 208mA |
| Length | 200mm |
| Lens Color | Clear |
| RoHS | Compliant |
Download the complete datasheet for Patlite CLF20-24-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.