
PATLITE (U.S.A.) LCE-102FB-R LAMP, STACKABLE, INDICATOR, RED
Patlite LCE-102FB-R technical specifications.
| Package/Case | Module |
| Color | Red |
| Height | 158mm |
| Housing Color | White |
| Lens Color | Red |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Series | LCE |
| Size | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Patlite LCE-102FB-R to view detailed technical specifications.
No datasheet is available for this part.