Patlite LCE-302UFB-RYG technical specifications.
| Color | Green, Red, Yellow |
| Height | 228mm |
| Housing Color | Silver |
| Lens Color | Green, Red, Orange |
| Mount | Brackets |
| Operating Supply Voltage | 24V |
| Ratings | IP54, IP65 |
| Series | LCE |
| Size | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Patlite LCE-302UFB-RYG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.