The Patlite LCE-402W-RYGB is a LED indicator module with a current rating of 28mA and an operating supply voltage of 24V. It features a module package and is rated for IP65. The module is available in multiple colors, including blue, green, red, and orange. The housing color is white, and the module measures 40mm in size and 263mm in height.
Checking distributor stock and pricing after the page loads.
Patlite LCE-402W-RYGB technical specifications.
| Package/Case | Module |
| Color | Multiple |
| Current Rating | 28mA |
| Height | 263mm |
| Housing Color | White |
| Lens Color | Blue, Green, Red, Orange |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Series | LCE |
| Size | 40mm |
| RoHS | Compliant |