Tower Light; LED; 100mm; Red; 24VDC; 105dB 8-Channel; 32-Sound Horn; Beige
Patlite LKEH-102FE-R technical specifications.
| Package/Case | Module |
| Color | Red |
| Current Rating | 442mA |
| Height | 265.2mm |
| Lens Color | Red |
| Ratings | IP54 |
| Size | 152mm |
| RoHS | Compliant |
No datasheet is available for this part.