Signal Tower, LED, 1-Stack, 32 Built-InSounds, 8 Channel, Wall Mount
Patlite LKEH-102FE-W-EX-R technical specifications.
| Color | Red |
| Height | 265.2mm |
| Lens Color | Red |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 24V |
| Series | LKEH |
| Size | 40mm |
| RoHS | Compliant |
No datasheet is available for this part.