LED, SIGNAL, LIGHT, 583mA, RED; Current Rating: 583mA; Color: Red; Power Rating: 14W; Supply Voltage: 24V
Patlite LKEH-102FV-R technical specifications.
| Package/Case | Module |
| Color | Red |
| Current Rating | 583mA |
| Height | 265.2mm |
| Lens Color | Red |
| Ratings | IP54 |
| Size | 152mm |
| RoHS | Compliant |
No datasheet is available for this part.