Light Tower; Direct; 100MM Led Signal Tower; Customizable; 24VDC ; Red, Green
Patlite LKEH-202FE-RG technical specifications.
| Package/Case | Module |
| Color | Green, Red |
| Current Rating | 517mA |
| Height | 325.3mm |
| Lens Color | Green, Red |
| Ratings | IP54 |
| Size | 152mm |
| RoHS | Compliant |
No datasheet is available for this part.